CK Tools T3716 Circlip Pliers Adjustable Inside/Outside Straight

MPN
T3716
Brand
CK Tools
EAN-13
5013969027556
Order Code
93-1196
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

These circlip pliers from CK Tools have a universal design featuring a push button adjustment which adapts the product for use on both inside and outside circlips, without any need for changing the heads. They feature a gun finished head with comfort soft grips. The set includes one each inside and outside circlips: 12, 14, 16, 18, 20 and 22mm.


  • Manufacturer's part T3716
Type Inside / outside
Bore Diameter 12 to 22mm
Length 160mm
Shaft Diameter 12 to 22mm
Tip Type Straight

Reviews

Be the first to submit a review

Trustpilot