CK Tools T37021A 200 RedLine VDE High Leverage Side Cutters, 200 mm

Image Representative of Range

CK Tools T37021A 200 RedLine VDE High Leverage Side Cutters, 200 mm

MPN
T37021A 200
Brand
CK Tools
EAN-13
5013969251876
Order Code
93-3983
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £51.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

RedLine VDE High Leverage Side Cutters, 200 mm
  • - New Improved Handle Design, 30 % more material - Rounded design for less fatigue and longer handles for greater leverage - Two component, ergonomic design, with anti-slip horns for increased comfort, control and safety - Lanyard ready REDLINE VDE Handles, integrated design conforms to VDE - For construction, renewables and industrial - Secure working at height to ANSI standard - VDE approved - Individually tested to 10,000 V for safe live working up to 1,000 V - Induction hardened jaws for outstanding long term performance - Cutting jaws with C.K optimised geometry - Drop forged special alloy steel - Cutting capacities: hard: 2,5 mm / medium hard: 4,2 mm / soft: > 6,0 mm - Total length: 210 mm
ESD Safe No
VDE Safe Yes
Tech Data 1 4.2mm
Tech Data 2 3mm
Tech Data 3 2.5mm

Reviews

Be the first to submit a review

Trustpilot