CK Tools T3698A Ratchet Crimping Pliers For Coaxial cable

MPN
T3698A
Brand
CK Tools
EAN-13
5013969983289
Order Code
93-3735
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £52.46 £42.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

These CK Tools T3698A Ratchet Crimping Pliers are designed for the safe and secure crimping of COAX - BNC and TNC connectors.

Capacity 1.0, 1.69, 2.0, 3.25, 4.52, and 6.48mm | 0.039", 0.067", 0.078", 0.128", 0.178", and 0.255".


  • Auto-stop ratchet system
  • High compression pressure for secure crimping
  • Precision engineered dies for quality crimps and safe connections
  • Dies manufactured from fully hardened carbon alloy steel for strength and durability
  • Heavy duty construction, tested up to 40,000 cycles
  • Ergonomic two component handle for ease and comfort in use
  • For use with BNC and TNC connectors
  • Total length: 250 mm
Type Crimping Tool
Capacity 1.0 to 6.48mm²
Component Material 1 S45C
Component Material 2 TPR
Lifetime Warranty No
Tech Data 1 ?
Weight 560g

Reviews

Be the first to submit a review

Trustpilot