CK Tools T3697A Ratchet Crimping Pliers For UnInsulated Terminals 1.5 - 10mm²

MPN
T3697A
Brand
CK Tools
EAN-13
5013969983272
Order Code
93-3734
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 30 despatched in 2 working days

These CK Tools T3697A Ratchet Crimping Pliers are designed for the safe and secure crimping of uninsulated terminals.

Capacity 1.0 - 10mm² / 16 - 8 AWG.


  • Auto-stop ratchet system
  • High compression pressure for secure crimping
  • Precision engineered dies for quality crimps and safe connections
  • Dies manufactured from fully hardened carbon alloy steel for strength and durability
  • Heavy duty construction, tested up to 40,000 cycles
  • Ergonomic two component handle for ease and comfort in use
  • Total length: 250 mm
Type Crimping Tool
Capacity 1.5 to 10mm²
Component Material 1 S45C
Component Material 2 TPR
Lifetime Warranty No
Weight 560g
Wire Gauge 16 to 8AWG

Reviews

Be the first to submit a review

Trustpilot