CK Tools T3681A Ratchet Crimping Pliers For Modular Plugs 4/6/8P

MPN
T3681A
Brand
CK Tools
EAN-13
5013969981537
Order Code
93-3729
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £130.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 2 days

These CK Tools T3681A Ratchet Crimping Pliers are designed for the safe and secure crimping of Modular Plugs 4P, 6P and 8P.

Built in wire stripper and cutters for convenience.

Capacity 8P8C (RJ45), 6P6C (RJ12), 6P4C (RJ11), 6P6C/Offset (Dec), 4P4C and 4P4C.


  • Auto-stop ratchet system
  • High compression pressure for secure crimping
  • Precision engineered dies for quality crimps and safe connections
  • Dies manufactured from fully hardened carbon alloy steel for strength and durability
  • Heavy duty construction, tested up to 40,000 cycles
  • Ergonomic two component handle for ease and comfort in use
  • Total length: 210 mm
Type Crimping Tool
Capacity 4/6/8P
Component Material 1 Carbon Steel
Lifetime Warranty No
Tech Data 1 ?
Weight 600g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot