CK Tools T3679 Heavy Duty Ratchet Cable Shears

MPN
T3679
Brand
CK Tools
EAN-13
5013969961218
Order Code
93-3528
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £80.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

These CK Tools T3679 Heavy-Duty Ratchet Cable Shears are suitable for large diameter copper and aluminium cables up to 27mm diameter.


  • High-grade special tool-steel cutting jaws
  • Forged and hardened for an extended working life
  • Parrot-beak cutting jaws prevent cable slippage during cutting
  • Suitable for large copper and aluminium cables up to 27mm diameter
  • CK type T3679
Type Cable Shears
ESD Safe No
VDE Safe No
Cutting Capacity 27mm
For Use With Copper and aluminium cable
Max Cutting Capacity Copper and Aluminium cable up to 27mm Dia
Tech Data 1 27mm

Reviews

Be the first to submit a review

Trustpilot