CK Tools T3678 Heavy Duty Ratchet Cable Cutter

MPN
T3678
Brand
CK Tools
EAN-13
5013969961225
Order Code
93-3527
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £165.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

This CK Tools T3678 Heavy Duty Cable Cutter has a ratchet-action that permits large diameter cables to be cut with the minimum of effort.


  • High-grade special tool-steel cutting jaws, forged and hardened for an extended working life
  • Heavy-duty ratchet action for effortless cutting of large diameter cable
  • Suitable for copper and aluminium cables up to 52mm diameter and SWA cable up to 36mm diameter
  • CK type T3678
Type Cable cutter
ESD Safe No
VDE Safe No
Cutting Capacity 52mm
For Use With Copper and aluminium
Tech Data 1 52mm Cu/Al
Tech Data 2 36mm SWA

Reviews

Be the first to submit a review

Trustpilot