CK Tools T3673A Compact RJ11 and RJ45 Crimper; Pass Through

MPN
T3673A
Brand
CK Tools
EAN-13
5013969249668
Order Code
93-3838
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £37.96 £30.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

CK Tools T3673A Compact RJ11 and RJ45 Crimper; Pass Through - A compact and ergonomic crimper designed for precise and secure crimps of all common modular plug connectors, including 6 and 8 pin for CAT 3/5/5E/6/7/8 - updated to accommodate "Pass-through" type modular plugs for enhanced performance and capability.
  • Metal body: Compact and ergonomic design, manufactured for durability and performance
  • Dipped handle: high grip surface for precision and control.
  • Includes Lock function for easy storage
  • Versatile: Crimps 6/8 pin (RJ11 and RJ45) and now pass-through type connectors
  • Universal: Crimp die accommodates the majority of data cabling types CAT 3/5/5E/6/7/8
  • Steel Cutting Blade: Cuts and strips CAT 3, CAT5e and flat cable
  • Length: 145 mm
Type Crimping tool
Component Material 1 Steel

Reviews

Be the first to submit a review

Trustpilot