CK Tools T3623B 5 Classic Side Cutters 140mm

MPN
T3623B 5
Brand
CK Tools
EAN-13
5013969020953
Order Code
93-1122
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.52 £11.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Drop forged chrome vanadium steel for strength and durability. Induction hardened and precision ground cutting edges for high cutting performance. Polished and lacquered for protection. PVC handles for comfort and grip. DIN ISO 5749


Type Side Cutters
ESD Safe No
Length 140mm
VDE Safe No
For Use With General duty
Hard wire 1.2mm
Material Chrome Vanadium Steel
Medium wire 1.6mm
Size 140mm (5 1/2")
Soft wire >4.0mm
Tech Data 1 140mm (5 1/2")
Tech Data 2 1.2mm
Tech Data 3 1.6mm
Tech Data 4 >4.0mm

Reviews

Be the first to submit a review

Trustpilot