CK Tools T3563 100 Steel Tape 30m/100'

MPN
T3563 100
Brand
CK Tools
EAN-13
5013969965100
Order Code
93-1100
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £53.48 £47.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Tough ABS case with a fold out winding handle and hand strap for convenient carrying, measurement and rapid rewind. Steel nylon coated blade for abrasion resistance. Accurate to 73/362/EEC Class II. Metric/Imperial graduations. Fold out blade anchor hook


Type Surveyor's tape
Measuring Length 30m
Metric or Imperial Both
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Body ABS
Rule width 13mm (1/2")
Size 30m (100ft)
Tech Data 1 30m (100ft)
Tech Data 2 13mm (1/2")

Reviews

Be the first to submit a review

Trustpilot