CK Tools T3530 12 Steel Rule 300mm/12"

MPN
T3530 12
Brand
CK Tools
EAN-13
5013969480603
Order Code
86-1480
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £9.53 £7.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockFurther 30 despatched in 2 working days

High quality 300mm stainless steel rigid rule from CK Tools for measurement in a wide variety of engineering applications.


  • Easy to read black figures and graduations in metric and imperial
  • Subdivided down to 1/64in and 0.5mm
Type Metal rule
Length 300mm
Component Material 1 Stainless steel
Material Stainless steel
Rule width 25mm
Size 300mm (12")
Tech Data 1 300mm (12")
Tech Data 2 25mm

Reviews

Be the first to submit a review

Trustpilot