CK Tools T3451 Vernier Caliper 125mm

MPN
T3451
Brand
CK Tools
EAN-13
5013969475302
Order Code
93-1048
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Designed for accurate internal, external and depth measurements. roller adjustment for convenience. Metric and imperial graduations. Nickel plated for corrosion protection. Measurement range 0-125mm (0-5")


Type Vernier caliper
Length 125mm
Accuracy Not Available
Display Type Analogue
Reading range (max.) 125mm
Tech Data 1 125mm (5")
Technical Data 1 Accuracy +/- 0.5mm
Technical Data 2 Throat depth 37mm

Reviews

Be the first to submit a review

Trustpilot