CK Tools T3448M 5 XT Tape Measure 5 m

MPN
T3448M 5
Brand
CK Tools
EAN-13
5013969246865
Order Code
93-3719
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

A CK Tools, XT series 5 metre tape measure with easy to read scale and a convenient metal belt clip.
  • Rubber casing for a strong grip and impact resistance
  • Nylon coated blade for superior abrasion resistance and durability
  • Double sided blade markings for regular, overhead and vertical measuring
  • Powerful manual blade lock
  • Express blade brake
  • Metal belt clip
  • Accuracy Class II
  • Length: 5 metres
  • Band width: 25 mm
  • Manufacturers part: T3448M5
Type Tape measure
Measuring Length 5m
Measure Class Class 2
Body Heavy duty
Power ul manual blade lock
Size 5m
Tape blade width 25mm
Tech Data 1 5m
Tech Data 2 Metric
Tech Data 3 2.3m Stand Out
Tech Data 4 25mm
Tech Data 8 305g
Weight 305g

Reviews

Be the first to submit a review

Trustpilot