CK Tools T3442M 3 Softech Tape 3m

MPN
T3442M 3
Brand
CK Tools
EAN-13
5013969959635
Order Code
93-1030
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

A 3m measuring tape from CK Tools with a tough, soft-feel ABS plastic body. The tape has full lock and pause button facilities and a belt clip.


  • Abrasion-resistant nylon-coated blade
  • Continuous metric and imperial graduations
  • 400mm joist centre markings
  • True-zero hook for accurate external and internal measurements
  • Accurate to 73/362/EEC Class II
  • CK type T3442M-3
Type Pocket tape
Measuring Length 3m
Metric or Imperial Both
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Body ABS
Size 3m
Tech Data 1 3m
Tech Data 2 Metric

Reviews

Be the first to submit a review

Trustpilot