CK Tools T3328 16 Parallel Pin Punch 6mm

Image Representative of Range

CK Tools T3328 16 Parallel Pin Punch 6mm

MPN
T3328 16
Brand
CK Tools
EAN-13
5013969470802
Order Code
93-1004
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £4.58 £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

High carbon steel, hardened and tempered for strength and durability. Accurately ground for a precise fit and damage free pin driving


Type Parallel pin punch
Shank Diameter 6mm
Diameter 6mm (1/4")
Material HCS
Size 150mm (6")
Tech Data 1 150mm (6")
Tech Data 2 6mm (1/4")

Reviews

Be the first to submit a review

Trustpilot