CK Tools T3225 2 Quick change adapter over 32 mm, 3pcs

MPN
T3225 2
Brand
CK Tools
EAN-13
5013969248005
Order Code
93-3764
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

This CK Tools - Quick Change Adaptor has a rapid release system which enables fast and tool free holesaw changeover.
  • Quick Change Adapters for use with T3224 Quick Change Arbor
  • Suitable for Holesaws over 32 mm
  • Allows for quicker interchange of holesaws (up to 50%)
  • C.K adaptors will also fit every brand of holesaws (with the exception of Bosch)
Type Quick Change Adaptor
Drill bit type Hole Saw
Shank Diameter 32mm
Tech Data 1 3 x >32mm adaptor

Reviews

Be the first to submit a review

Trustpilot