CK Tools T3219 Vorteck Pro Cobalt QC Sheet Steel Hole Saw Set

MPN
T3219
Brand
CK Tools
EAN-13
5013969250282
Order Code
93-3913
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £82.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Vorteck Pro Cobalt QC Sheet Steel Hole Saw Set - CK Tools T3219 Vorteck Pro Cobalt QC Sheet Steel Hole Saw Set is a high-performance tool designed for cutting precise holes in sheet metal and other thin materials.
  • - Quick change arbor system with 1/4" - 6.35mm hex quick lock shank comaptible with impact drills - Variable pitch teeth give reduced vibration and faster debris removal - Slimline design reduces frictional heat build-up and prevents tooth burnout - 8% cobalt M42 steel increases durability and heat tolerance - Capacity: Max 1.6mm sheet steel - Contents of Set: Each 2 pcs sheet steel hole saws in sizes 20. 25 and 32 mm, 1 quick change arbor, 2 spare pilot drills and springs
Type Hole Saw
Tech Data 1 20mm, 25mm, 32mm

Reviews

Be the first to submit a review

Trustpilot