CK Tools T3204 038 Vorteck Pro Cobalt QC Sheet Steel Hole Saw 38mm

MPN
T3204 038
Brand
CK Tools
EAN-13
5013969250268
Order Code
93-3911
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Tech Data 1:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Vorteck Pro Cobalt QC Sheet Steel Hole Saw 38mm - CK Tools T3204 038 Vorteck Pro Cobalt QC Sheet Steel Hole Saw, measuring 38mm in diameter, is designed for efficient cutting through sheet metal and other tough materials.
  • - To be used with Vorteck quick change arbor system - Variable pitch teeth give reduced vibration and faster debris removal - Slimline design reduces frictional heat build-up and prevents tooth burnout - 8% cobalt M42 steel increases durability and heat tolerance - Capacity: Max 1.6mm sheet steel - Diameter: 38 mm
Type Hole Saw
Tech Data 1 38mm

Reviews

Be the first to submit a review

Trustpilot