CK Tools T3120A 1215 SDS Drill Bit 12x90x160mm

MPN
T3120A 1215
Brand
CK Tools
EAN-13
5013969249989
Order Code
93-3867
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £3.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

SDS Drill Bit 12x90x160mm - CK Tools T3120A 1215 SDS Drill Bit is designed for efficient drilling in various materials, particularly concrete and masonry. This specific model features dimensions of 12mm in diameter, a length of 90mm, and an overall length of 160mm, making it suitable for a range of drilling applications.
  • - Special design Tungsten carbide tip for reduced bit walk and faster drilling - Vacuum brazed tips for increased durability - Ground fluted design for precision and optimum debris removal - SDS-plus shank compatible with all leading brands of power tools - Diameter: 12 mm - Working length: 90 mm - Total length: 160 mm
Type Drill Bit
Diameter 12mm
Length 160mm
Component Material 1 Tungsten tip
Conflict material Name of substance Tungsten
Overall Length 160mm
Tech Data 1 12mm
Tech Data 2 90mm
Tech Data 3 160mm
Working Length 90mm

Reviews

Be the first to submit a review

Trustpilot