CK Tools T3120A 06516 SDS Drill Bit 6.5x90x160mm

MPN
T3120A 06516
Brand
CK Tools
EAN-13
5013969249866
Order Code
93-3855
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £2.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

SDS Drill Bit 6.5x90x160mm - CK Tools T3120A 06516 is a high-performance SDS drill bit designed for heavy-duty applications, featuring a diameter of 6.5mm, an overall length of 160mm, and a working length of 90mm. This drill bit is engineered to efficiently penetrate concrete, masonry, and other tough materials, making it ideal for professionals in construction and renovation.
  • - Special design Tungsten carbide tip for reduced bit walk and faster drilling - Vacuum brazed tips for increased durability - Ground fluted design for precision and optimum debris removal - SDS-plus shank compatible with all leading brands of power tools - Diameter: 6.5 mm - Working length: 90 mm - Total length: 160 mm
Type Drill Bit
Diameter 6.5mm
Length 160mm
Component Material 1 Tungsten tip
Conflict material Name of substance Tungsten
Overall Length 160mm
Tech Data 1 6.5mm
Tech Data 2 90mm
Tech Data 3 160mm
Working Length 90mm

Reviews

Be the first to submit a review

Trustpilot