CK Tools T3120A 0611 SDS Drill Bit 6x48x110mm

MPN
T3120A 0611
Brand
CK Tools
EAN-13
5013969249835
Order Code
93-3852
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £2.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

SDS Drill Bit 6x48x110mm - CK Tools T3120A 0611 SDS Drill Bit is a robust and reliable tool designed for heavy-duty drilling tasks, particularly in masonry and concrete. Measuring 6mm in diameter, 48mm in working length, and 110mm in total length, this bit is well-suited for use with SDS drill systems, ensuring compatibility and optimized performance
  • - Special design Tungsten carbide tip for reduced bit walk and faster drilling - Vacuum brazed tips for increased durability - Ground fluted design for precision and optimum debris removal - SDS-plus shank compatible with all leading brands of power tools - Diameter: 6 mm - Working length: 48 mm - Total length: 110 mm
Type Drill Bit
Diameter 6mm
Length 110mm
Component Material 1 Tungsten tip
Conflict material Name of substance Tungsten
Overall Length 110mm
Tech Data 1 6mm
Tech Data 2 48mm
Tech Data 3 110mm
Working Length 48mm

Reviews

Be the first to submit a review

Trustpilot