CK Tools T3120A 0516 SDS Drill Bit 5x90x160mm

MPN
T3120A 0516
Brand
CK Tools
EAN-13
5013969249804
Order Code
93-3849
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £1.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

SDS Drill Bit 5x90x160mm - CK Tools T3120A 0516 SDS Drill Bit is a high-quality drill bit designed for use in various drilling applications, particularly in masonry and concrete. With a size of 5 mm in diameter and a total length of 160 mm, it is engineered for precision and efficiency
  • - Special design Tungsten carbide tip for reduced bit walk and faster drilling - Vacuum brazed tips for increased durability - Ground fluted design for precision and optimum debris removal - SDS-plus shank compatible with all leading brands of power tools - Diameter: 5 mm - Working length: 90 mm - Total length: 160 mm
Type Drill Bit
Length 160mm
Conflict material Name of substance Tungsten
Tech Data 1 5mm

Reviews

Be the first to submit a review

Trustpilot