CK Tools T3120A 0511 SDS Drill Bit 5x48x110mm

MPN
T3120A 0511
Brand
CK Tools
EAN-13
5013969249781
Order Code
93-3848
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

SDS Drill Bit 5x48x110mm - CK Tools T3120A 0511 SDS Drill Bit is a robust and reliable tool designed for heavy-duty drilling applications. Measuring 5mm in diameter, 48mm in working length, and a total length of 110mm, this drill bit is particularly suited for use with SDS-plus rotary hammers, making it ideal for drilling into concrete, masonry, and similar materials.
  • - Special design Tungsten carbide tip for reduced bit walk and faster drilling - Vacuum brazed tips for increased durability - Ground fluted design for precision and optimum debris removal - SDS-plus shank compatible with all leading brands of power tools - Diameter: 5 mm - Working length: 48 mm - Total length: 110 mm
Type Drill Bit
Length 110mm
Conflict material Name of substance Tungsten
Tech Data 1 5mm

Reviews

Be the first to submit a review

Trustpilot