CK Tools T3120A 0416 SDS Drill Bit 4x100x160mm

MPN
T3120A 0416
Brand
CK Tools
EAN-13
5013969249774
Order Code
93-3847
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

SDS Drill Bit 4x100x160mm - CK Tools T3120A 0416 SDS Drill Bit is a robust, high-performance tool designed for use in concrete, masonry, and other tough materials. Measuring 4mm in diameter and 100mm in usable length with an overall length of 160mm, this drill bit is engineered to provide precise and efficient drilling
  • - Special design Tungsten carbide tip for reduced bit walk and faster drilling - Vacuum brazed tips for increased durability - Ground fluted design for precision and optimum debris removal - SDS-plus shank compatible with all leading brands of power tools - Diameter: 4 mm - Working length: 100 mm - Total length: 160 mm
Type Drill Bit
Length 160mm
Conflict material Name of substance Tungsten
Tech Data 1 4mm

Reviews

Be the first to submit a review

Trustpilot