CK Tools T3120A 0411 SDS Drill Bit 4x48x110mm

MPN
T3120A 0411
Brand
CK Tools
EAN-13
5013969249767
Order Code
93-3846
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

SDS Drill Bit 4x48x110mm - CK Tools T3120A 0411 SDS Drill Bit is a high-performance tool designed for efficient drilling in masonry and concrete materials. With dimensions of 4mm in diameter, 48mm working length, and an overall length of 110mm, this SDS bit is engineered for compatibility with SDS drill systems
  • - Special design Tungsten carbide tip for reduced bit walk and faster drilling - Vacuum brazed tips for increased durability - Ground fluted design for precision and optimum debris removal - SDS-plus shank compatible with all leading brands of power tools - Diameter: 4 mm - Working length: 48 mm - Total length: 110 mm
Type Drill Bit
Length 110mm
Conflict material Name of substance Tungsten
Tech Data 1 4mm

Reviews

Be the first to submit a review

Trustpilot