CK Tools T3115 080 Vorteck HD Masonry and Tile Bit 8 x 105mm

MPN
T3115 080
Brand
CK Tools
EAN-13
5013969252095
Order Code
93-4039
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £5.85 £4.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Vorteck HD Masonry and Tile Bit 8 x 105mm
  • Vorteck arrow tip masonry bits are built for the ultimate drilling performance
  • Drill through soft, medium and even high-density brick, block, concrete and tiles with minimal effort
  • Integrated depth stop helps drill the perfect depth every time
  • Impact rated: compatible with battery impact drivers
  • Precision-finished one-piece design
  • Vorteck 1/4" hex quick-lock shank: ensures a secure, slip-resistant connection for high-torque applications
  • 40Cr body with ig50 carbide tip: no hammer action needed
  • Black oxide and sandblast finish: corrosion resistant

Reviews

Be the first to submit a review

Trustpilot