CK Tools T3112 Masonry Hex Drill Bit Set of 5

MPN
T3112
Brand
CK Tools
EAN-13
5013969986556
Order Code
93-3311
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This masonry hex drill bit set from C.K includes 5 hex bits made from forged steel with a tungsten carbide tip ideal for fast and accurate drilling in concrete, stone and brick.


  • Manufacturer's part T3112

Set includes 1 each of the following hex bits: 4mm, 5.5mm, 6.5mm, 7mm and 8mm.
Type Masonry twist drill bit set
Number of Pieces 5
Conflict material Name of substance Tungsten
Material Steel
Sizes 4 to 8mm
Tech Data 1 4mm

Reviews

Be the first to submit a review

Trustpilot