CK Tools T3110A 12150 Masonry Drill Bit 12x150mm

MPN
T3110A 12150
Brand
CK Tools
EAN-13
5013969250589
Order Code
93-3936
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £2.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Masonry Drill Bit 12x150mm - CK Tools T3110A 12150 Masonry Drill Bit is designed specifically for drilling into hard materials such as brick, concrete, and masonry.
  • - Special design Tungsten carbide tip for reduced bit walk and faster drilling - Vacuum brazed tips for increased durability - Ground fluted design for precision and optimum debris removal - PGM certified guaranteed quality - Diameter: 12 mm - Total length: 150 mm
Type Masonry Bit
Diameter 12mm
Length 150mm
Component Material 1 Tungsten tip
Component Material 2 Forged Steel
Conflict material Name of substance Tungsten
Overall Length 150mm
Tech Data 1 12mm
Tech Data 2 150mm

Reviews

Be the first to submit a review

Trustpilot