CK Tools T3110A 06150 Masonry Drill Bit 6x150mm

MPN
T3110A 06150
Brand
CK Tools
EAN-13
5013969250510
Order Code
93-3929
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Masonry Drill Bit 6x150mm - CK Tools T3110A 06150 Masonry Drill Bit is designed specifically for use with masonry materials like brick and concrete. With a diameter of 6 mm and an overall length of 150 mm, this drill bit features a tungsten carbide tip for enhanced durability and performance
  • - Special design Tungsten carbide tip for reduced bit walk and faster drilling - Vacuum brazed tips for increased durability - Ground fluted design for precision and optimum debris removal - PGM certified guaranteed quality - Diameter: 6 mm - Total length: 150 mm
Type Masonry Bit
Diameter 6mm
Length 150mm
Component Material 1 Tungsten tip
Component Material 2 Forged Steel
Conflict material Name of substance Tungsten
Overall Length 150mm
Tech Data 1 6mm
Tech Data 2 150mm

Reviews

Be the first to submit a review

Trustpilot