CK Tools T3110A 05585 Masonry Drill Bit 5.5x85mm

MPN
T3110A 05585
Brand
CK Tools
EAN-13
5013969250480
Order Code
93-3926
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £1.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Masonry Drill Bit 5.5x85mm - CK Tools T3110A 05585 Masonry Drill Bit is a high-performance tool designed for drilling into tough masonry materials. Measuring 5.5mm in diameter and 85mm in length, this drill bit is ideal for creating precise holes in brick, concrete, and stone.
  • - Special design Tungsten carbide tip for reduced bit walk and faster drilling - Vacuum brazed tips for increased durability - Ground fluted design for precision and optimum debris removal - PGM certified guaranteed quality - Diameter: 5.5 mm - Total length: 85 mm
Type Masonry Bit
Diameter 5.5mm
Component Material 1 Tungsten tip
Component Material 2 Forged Steel
Conflict material Name of substance Tungsten
Overall Length 150mm
Tech Data 1 5.5mm
Tech Data 2 85mm

Reviews

Be the first to submit a review

Trustpilot