CK Tools T3110A 0475 Masonry Drill Bit 4x75mm

MPN
T3110A 0475
Brand
CK Tools
EAN-13
5013969250459
Order Code
93-3923
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £0.927
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Masonry Drill Bit 4x75mm - CK Tools T3110A 0475 Masonry Drill Bit is designed for efficient drilling into hard materials such as brick, concrete, and other masonry surfaces.
  • - Special design Tungsten carbide tip for reduced bit walk and faster drilling - Vacuum brazed tips for increased durability - Ground fluted design for precision and optimum debris removal - PGM certified guaranteed quality - Diameter: 4 mm - Total length: 75 mm
Type Masonry Bit
Diameter 4mm
Component Material 1 Tungsten tip
Component Material 2 Forged Steel
Conflict material Name of substance Tungsten
Overall Length 75mm
Tech Data 1 4mm
Tech Data 2 75mm

Reviews

Be the first to submit a review

Trustpilot