CK Tools T3100 03 HSS Split Point Drill Bit 3mm Loose

MPN
T3100 03
Brand
CK Tools
EAN-13
5013969245448
Order Code
93-3256
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £0.746
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockFurther 30 despatched in 2 working days

These 3mm HSS 135° split point drill bits from C.K are designed for use with power drills to give fast, effortless drilling in metal. The split point tips ensure greater accuracy by preventing wandering away from the drilling target.


  • Flute ground for accurate results
  • Conforms to DIN338
  • Supplied loose
  • Manufacturer's part T3100 03
Diameter 3mm
Cutting Length 61mm
Overall Length 33mm
Tech Data 1 3mm
Tech Data 2 33mm
Tech Data 3 61mm
Tech Data 4 Loose

Reviews

Be the first to submit a review

Trustpilot