CK Tools T3059 Glass / Ceramic Drill Bit Set of 5

MPN
T3059
Brand
CK Tools
EAN-13
5013969246483
Order Code
93-3696
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £27.97 £22.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

A CK Tools tungsten carbide tipped drill set for easy drilling of glass and ceramics.
  • 5 piece set
  • Titanium nitride coated
  • Tungsten carbide tipped
  • ¼" quick change hex shank
  • Contents: 4, 5, 6, 7 and 10 mm
  • Manufacturers part: T3059
Type Glass and tile
Number of Pieces 5
Component Material 1 HSS steel
Diameter 4 to 10mm²
Length Various

Reviews

Be the first to submit a review

Trustpilot