CK Tools T3012 HSS Multi-Step Drill 12.5 - 32.5mm

MPN
T3012
Brand
CK Tools
EAN-13
5013969978056
Order Code
93-3247
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £52.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

This multi-step drill from C.K is made from high speed steel and has a dual flute construction for faster drilling and a longer life.


  • Centres, drills and deburs sheet metals in one operation
  • HSS, precision ground for accurate drilling
  • Three flats on drive shaft for secure drive in drill chucks
  • Manufacturer's part T3012

Cuts hole sizes: 12.5, 12.7, 15.2, 16.2m, 18.6, 20.4, 22.5, 25.4, 28.3, 30.5 and 32.5mm.

Type Step drill bit
Diameter Range 12.5 to 32.5mm
Tech Data 1 12.5, 12.7, 15.2, 16.2, 18.6, 20.4, 22.5, 25.4, 28.3, 30.5 & 32.5mm

Reviews

Be the first to submit a review

Trustpilot