CK Tools T2601S 5090 Countersink Bit 1/2x90 Degrees

MPN
T2601S 5090
Brand
CK Tools
EAN-13
5013969429206
Order Code
86-2262
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 7 weeks

Round shank 1/2in countersink bit from CK Tools made from top quality steel, hardened and tempered. Suited to use with power tools.


  • Suitable for use on hard or soft wood, plastics and metals
  • Single cutting flute produces a 90° countersink
  • CK type 2601 3760/UL>
    Type Countersink
    Diameter 12mm
    Material Suitability Various

Reviews

Be the first to submit a review

Trustpilot