CK Tools T2369D Precision Tweezer ESD 120mm - 1.SA

MPN
T2369D
Brand
CK Tools
EAN-13
5013969111071
Order Code
93-3478
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £26.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

These precision tweezers from C.K can be used for the safe handling of small components where the prevention of damage from electostatic charge is essential.


  • Made from low carbon austenitic stainless steel
  • Antimagnetic and resistant against normal acids and vapours
  • Fine polished, matt finish on the tips
  • ESD-safe, black epoxy coating with a surface resistance of 10⁵-10⁶
  • Slim, straight, fine tips
  • Manufacturer's part T2639D
Type ESD Precision Tweezers
Point Type Straight
Length 120mm
Material Stainless steel
Size 120mm
Tech Data 1 120mm
Tech Data 2 1.SA ESD

Reviews

Be the first to submit a review

Trustpilot