CK Tools T2348 Precision Tweezer 120mm - 2.SA

MPN
T2348
Brand
CK Tools
EAN-13
5013969111033
Order Code
93-3471
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

These precision tweezers from C.K are made from stainless steel and have flat sharp fine tips.


  • Low carbon austenitic stainless steel
  • Antimagnetic and resistant against normal acids and vapours
  • Fine polished, matt finish
  • Suitable for a variety of applications
  • Manufacturer's part T2348
Type Precision tweezers
Point Type Precision
Length 120mm
Material Matt
Tech Data 1 122mm
Tech Data 2 2.SA

Reviews

Be the first to submit a review

Trustpilot