CK Tools T2336 Precision Positioning Tweezer - 2336 120mm

MPN
T2336
Brand
CK Tools
EAN-13
5013969983906
Order Code
93-0558
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £31.77 £23.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

316 stainless steel. Grooved tips angled at 30°. For cylindrical devices up to 1mm Ø.


Type Precision tweezers
Point Type Bent grip
Length 120mm
Material Steel
Size 120mm
Tech Data 1 120mm
Tech Data 2 SM115.SA

Reviews

Be the first to submit a review

Trustpilot