CK Tools T2331 Precision Tweezer - 2331 110mm

MPN
T2331
Brand
CK Tools
EAN-13
5013969983401
Order Code
93-0554
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

316 stainless steel. Superfine tips, offset and angled at 60°.


Type Precision tweezers
Point Type Bent pointed
Length 110mm
Material Steel
Size 115mm
Tech Data 1 115mm
Tech Data 2 5C.SA

Reviews

Be the first to submit a review

Trustpilot