CK Tools T1630 FKIT Electrician's Premium Tool Kit Euro

MPN
T1630 FKIT
Brand
CK Tools
EAN-13
5013969008753
Order Code
93-0482
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £199.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 30 despatched in 2 working days

A complete Electrician's tool kit featuring Dextro™ screwdrivers, all contained in the award winning C.K technicians toolcase.


Contents:

  • Redline VDE side cutters 165mm
  • Combination pliers 175mm
  • Snipe nose pliers 175mm
  • Dextro VDE Screwdrivers
    • PZ1 x 80mm
    • PZ2 x 100mm
    • PH1 x 80mm
    • PH2 x 100mm
    • Slotted 2.5 x 75mm
    • Slotted 4.0 x 100mm
    • Modulo Size 1
    • Modulo Size 2
  • Mini hacksaw
  • Electrician's knife
  • Automatic wire strippers
  • Cable knife
  • VDE Mainstester
  • ST Tape 8m
  • Plasterboard saw
Type Electronic / electrical
Case No
Slot ed 2.5 x 75mm

Reviews

Be the first to submit a review

Trustpilot