CK Tools T1261 Automatic Wire Stripper

MPN
T1261
Brand
CK Tools
EAN-13
5013969245233
Order Code
93-3664
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

An automatic wire stripper designed for stripping solid and stranded wires from AWG 24 to 10 (0.2 to 6.0mm²).

The tool has a comfortable dual-compound soft grip handle and an adjustable length stop.


  • Capacity 0.2 to 6.0mm² (AWG 24 to 10)
  • Automatic size adjustment for convenience
  • Adjustable length stop 6-18mm
  • Integrated wire cutter
  • Replaceable blades
  • CK Tools T1261
Type Automatic wire stripper
Stripping Range 0.2 to 6.0mm²
Adjustable length stop 6-18mm
Body Fibreglass reinforced polyamide (PA)
Component Material 2 Blade - special steel, hardened and tempered
Lifetime Warranty No
Material Solid and stranded wire
Tech Data 1 0.2 - 6.0mm / 24 - 10 AWG
Technical Data 1 0.2 - 6.0mm (24 - 10AWG)

Reviews

Be the first to submit a review

Trustpilot