CK Tools T0934R 1232 Hacksaw Blade 12"x 32TPI Set Of 3

MPN
T0934R 1232
Brand
CK Tools
EAN-13
5013969409956
Order Code
93-3138
Country of Origin
India
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

- High performance & durability - HSS cutting edge with flexible tough alloy back - Virtually unbreakable with superb cutting power and flexibility - Size 300 mm / 12” - 32 TPI - Set of 3 blades


Type Blades
Blade Length 300mm
Quantity 3
Blade Material Bi-metal HSS
Lifetime Warranty No
Size 300mm (12")
Tech Data 1 300mm (12")
Tech Data 2 32 TPI
Tech Data 6 Pack of 3
Teeth Per Inch 32
TPI 32

Reviews

Be the first to submit a review

Trustpilot