CK Tools T0840 22 Wood Saw Sabretooth Trade 22" / 7 tpi

MPN
T0840 22
Brand
CK Tools
EAN-13
5013969810073
Order Code
93-3462
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

This Sabretooth Trade wood saw from C.K offers a level of comfort, speed and durability usually associated only with the highest grade saws.


  • Universal tooth pitch
  • Triple ground "turbo cut" teeth for improved cutting performance
  • Offset teeth for reduced friction and greater waste removal
  • Made from premium grade steel
  • Rigid 0.85mm steel blade for maximum power transfer
  • 45° and 90° angle guides for ease of marking out
  • Dual component cushion grip handle
  • Stay sharp, hard point teeth - for extended working life
  • Blade length 550mm (22in)
  • 7 TPI
  • Manufacturer's part T0840 20

Length 550mm
Blade Material Rigid steel
Size 22"
Tech Data 1 22"
Tech Data 2 7 TPI / 8 PPI
Teeth Per Inch 7
TPI 7 TPI / 8 PPI

Reviews

Be the first to submit a review

Trustpilot