CK Tools T0838 2-Sided Plasterboard Saw

MPN
T0838
Brand
CK Tools
EAN-13
5013969249040
Order Code
93-3820
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £14.19 £13.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockContact us for additional stock

CK Tools T0838 2-Sided Plasterboard Saw - For fast, clean cutting of plasterboard, wood and plastic
  • For fast, clean cutting of plasterboard, wood and plastic
  • Double-sided 1.5mm SK5 Premium Steel Blade for greater versatility
  • Fast cut 7TPI blade with triple ground teeth for effortless performance
  • Fine cut 12TPI blade for cleaner, intricate cuts on finished walls or surfaces
  • Cushion grip handle with anti-slip horns for increased comfort, control & safety
  • Rigid scabbard with belt mount for convenient, safe storage that prolongs blade life
  • Blade length: 150 mm
Type Plasterboard Hand Saw
Length 300mm
Blade Material Steel
Component Material 1 Blade: SK-5
Component Material 2 Handle: PP+TPR
Component Material 3 Sheath: PP
Material Suitability Plasterboard, plastic, wood
Tech Data 1 120mm
Tech Data 2 7 / 12TPI
Teeth Per Inch 7

Reviews

Be the first to submit a review

Trustpilot