CK Tools T0079 2 Chain Saw File 8 x 3/16"

MPN
T0079 2
Brand
CK Tools
EAN-13
5013969389906
Order Code
93-0328
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/10/2026

High carbon steel, hardened and tempered for strength and durability. Two component handle featuring a soft grip outer with solid core - for safety, performance and control.


  • Length: 8in.
  • Width: 3/16in.
  • CK Tools type T0079 2
Type Chain saw file
CutType Chainsaw
Length 8in
Number of Pieces 1
Width 3/16in

Reviews

Be the first to submit a review

Trustpilot