CK Tools MA2732 Magma Tape Measure Holder

MPN
MA2732
Brand
CK Tools
EAN-13
5013969962987
Order Code
93-3114
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Strong metal hook for easy attachment / removal of tape Strong belt clip to hook onto trousers/belt or loop to allow use with tool belts up to 75 mm wide Convenient pen / pencil holder Suitable for 3m, 5m and 8m tape measures- Dimensions: 170 x 115 x 25 mm- Weight: 86g


Type Tool belt accessories
Brand Range/Family Magma
Component Material 1 600D polyester
Material Metal
Tech Data 6 H:17cm x W:11.5cm x D:2.5cm
Tech Data 8 86g
Width 115mm

Reviews

Be the first to submit a review

Trustpilot