CK Tools 481001 Sabretooth Saw 1st Fix 22" 7TPI

MPN
481001
Brand
CK Tools
EAN-13
5013969810011
Order Code
86-1190
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Teeth Per Inch:

    7 11
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £23.52 £18.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

First fix Sabretooth Saw from the CK 8100 Series.


  • 7tpi, (8ppi)
  • Rigid 1mm blade
  • Triple edge precision ground, hard point teeth
  • Fast cut on push and pull strokes
  • Blade length 22in
  • CK type 481001
Type Hand Saw
Length 22in
Blade Material Steel
Teeth Per Inch 7

Reviews

Be the first to submit a review

Trustpilot