CK T6270 2 Grease Gun Flexible Hose 300mm

Image Representative of Range

CK T6270 2 Grease Gun Flexible Hose 300mm

MPN
T6270 2
Brand
CK Tools
EAN-13
5013969633108
Order Code
93-2846
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 07/11/2026

The C.K Grease Gun Flexible Hose 300mm is a heavy duty construction with high pressure head and three grease loading options: by cartridge, from bulk grease or from grease gun filler. Air release valve for effective loading. Wide safety knurls for a sure grip. Supplied complete with a rigid angled delivery tube and a 4 jaw hydraulic coupler.
  • Heavy duty construction
  • High pressure head
  • 3 grease loading options: by cartridge, from bulk grease or from grease gun filler
  • Air release valve for effective loading
  • Wide safety knurls for a sure grip
  • Supplied complete with a rigid angled delivery tube and a 4 jaw hydraulic coupler
Type Flexible hose
Size 300mm
Tech Data 1 300mm
Tech Data 2 32g
Tech Data 3 Flexible Hose
Technical Data 4 Thread spec G1/8"British Pipe Thread ( Whitworth Form) -- Parallel (BSPP/BSPF)
Weight 32g

Reviews

Be the first to submit a review

Trustpilot