Cisco WS-C3650-24PDML-RF 4 GB DRAM, 4096 VLAN, 24 10/100/1000 Ethernet

MPN
WS-C3650-24PDML-RF
Brand
Cisco
Order Code
72-3406
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3335.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco® Catalyst® 365 Series is the next generation of enterprise-class standalone and stackable access-layer switches that provide the foundation for full convergence between wired and wireless on a single platform. The 365 Series is built on the advanced Cisco StackWise®-16, and takes advantage of the new Cisco Unified Access™ Data Plane (UADP) application-specific integrated circuit (ASIC). This switch can enable uniform wired-wireless policy enforcement, application visibility, flexibility, application optimization, and superior resiliency. The 365 Series switches support full IEEE 82.3at Power over Ethernet P.lus (PoE+), Cisco Universal Power over Ethernet (Cisco UPOE®) on the Cisco Catalyst 365 Series multigigabit switches, and offer modular and field-replaceable redundant fans and power supplies. The 365 Series switches also come in a 12-inch lower depth form factor so that you can deploy them in tight wiring closets in remote branches and offices where depth of the switch is a concern. In addition, the 365 multigigabit switches support current and next-generation wireless speeds and standards (including 82.11ac Wave 2) on existing cabling infrastructure. The 365 Series switches help increase wireless productivity and reduce TCO.

Reviews

Be the first to submit a review

Trustpilot