Cisco WS-C3560CX-8XPD-S Catalyst 3560CX-8XPD-S Network Switch, 6 Gigabit

Cisco WS-C3560CX-8XPD-S Catalyst 3560CX-8XPD-S Network Switch, 6 Gigabit

MPN
WS-C3560CX-8XPD-S
Brand
Cisco
EAN-13
882658770616
Order Code
71-6081
Country of Origin
China

Discontinued by Manufacturer


The Cisco Catalyst C356CX-8XPD-S Network Switch is ideal for high-speed data connectivity, Wi-Fi backhaul and PoE+ connectivity in places where space is at a premium. Featuring a compact design and quiet, fanless operation, this managed switch can come out of the server room and be placed closer to users, meaning shorter cable runs and greater flexibility for your network deployment.
  • ETHERNET PORT CONFIGURATION: 8 1/1/1 Gigabit Ethernet (GbE) ports and 2 1/25/5/1 multi-GbE ports
  • 8 PoE+ output ports
  • two 1 G SFP+ uplinks
  • POWER CONSUMPTION: 35.2W at 1% throughput
  • FANLESS DESIGN: Silent operation
  • DEFAULT SOFTWARE: IP Base (IP Services with RTU Licence)
  • PEACE OF MIND: Enhanced limited lifetime warranty

Trustpilot